STMicroelectronics M95160-WMN6TP

M95160 Series 16 Kb (2 K x 8) 2.5 V Serial SPI Bus EEPROM - SOIC-8
$ 0.351
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95160-WMN6TP.

IHS

Datasheet48 pages12 years ago

Newark

STMicroelectronics

Components Direct

iiiC

Inventory History

3 month trend:
-64.25%

CAD Models

Download STMicroelectronics M95160-WMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.351
$ 0.314
Stock
1,332,419
435,951
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
16 kb
16 kb
Access Time
40 ns
20 ns
Frequency
10 MHz
10 MHz
Interface
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

25LC160A Series 16 Kbit (2K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8
STMicroelectronicsM93C86-WMN6P
M93C86 Series 16 Kb (2 K x 8 / 1 K x 16) 2.5 V Microwire® Serial EEPROM - SOIC-8
STMicroelectronicsM24C16-WMN6P
M24C16 Series 16 Kb (2 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C16-WMN6TP
M24C16 Series 16 Kb (2 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
Microchip24LC16B-I/SN
24LC16 Series 16 Kb I2C 2 Wire (2K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC16BT-I/SN
24LC16 Series 16 Kbit I2C 2 Wire (2K x 8) 2.5 V Serial EEPROM SMT - SOIC-8

Descriptions

Descriptions of STMicroelectronics M95160-WMN6TP provided by its distributors.

M95160 Series 16 Kb (2 K x 8) 2.5 V Serial SPI Bus EEPROM - SOIC-8
EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V 8-Pin SO N T/R / IC EEPROM 16KBIT 10MHZ 8SO
M95160-WMN6TP SERIAL EEPROM MEMORY, 16KBIT, 40NS, 2.5 - 5.5 V 8-PIN SOIC
Standard Serial EEPROM SPI 4M Cycles, 2.5V, SO8, Tape and Reel
STMicroelectronics SCT
STMicroelectronics SerialEEPROM, 16Kbit, Serial - SPIinterface, SOICencapsulation, 8Pin, surface mount
SERIAL EEPROM, 16KBIT, 10MHZ, SOIC-8; Memory Size: 16Kbit; EEPROM Memory Configuration: 2K x 8bit; Clock Frequency: 10MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operati
Memory Size KB = 2 / Organisation = 2 k x 8 Bit / Interfaces = I²C / Interfaces = Serial / Clock Frequency Max. MHz = 20 / Data Retention Years = 200 / Supply Current mA = 5 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95160--WMN6TP
  • M95160-WMN6TP.
  • M95160WMN6TP