Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT25160VI-GT3

CAT25160 Series 16 Kbit (2K x 8) 5.5 V SPI Serial CMOS EEPROM - SOIC-8
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT25160VI-GT3.

IHS

Datasheet18 pages8 years ago
Datasheet17 pages18 years ago

Farnell

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
-7.87%

CAD Models

Download onsemi CAT25160VI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.383
$ 0.384
Stock
1,456,810
257,486
Authorized Distributors
6
1
Case/Package
SOP
SOP
Number of Pins
8
8
Density
16 kb
16 kb
Access Time
40 ns
75 ns
Frequency
10 MHz
5 MHz
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2006-12-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

STMicroelectronicsM95160-WMN6TP
M95160 Series 16 Kb (2 K x 8) 2.5 V Serial SPI Bus EEPROM - SOIC-8
STMicroelectronicsM24C16-RMN6TP
M24C16 Series 16 Kb (2 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C16-RMN6P
M24C16-R Series 16 kb (2 K x 8) 1.8 V Surface Mount I2C Serial EEPROM - SOIC-8
EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 2.5V/3.3V/5V 8-Pin SOIC N Tube
Microchip24AA16-I/SN
EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube

Descriptions

Descriptions of onsemi CAT25160VI-GT3 provided by its distributors.

CAT25160 Series 16 Kbit (2K x 8) 5.5 V SPI Serial CMOS EEPROM - SOIC-8
EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
onsemi SerialEEPROM, 16Kbit, Serial - SPIinterface, SOICencapsulation, 8Pin, surface mount
EEPROM, 16KBIT, SPI, 8-SOIC, REEL; Memory Size:16Kbit; Memory Configuration:2K x 8; Clock Frequency:10MHz; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Memory Case Style:SOIC; No. of Pins:8; IC Interface Type:SPI; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT25160VI-GT3.