STMicroelectronics M95010-WMN6P

1 Kbit Serial Spi Bus EEPROM With High-speed Clock EEPROM, 128X8, Serial, Cmos, PDSO8
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95010-WMN6P.

IHS

Datasheet46 pages4 years ago

HQonline

Newark

Components Direct

Jameco (USA)

Inventory History

3 month trend:
-1.83%

CAD Models

Download STMicroelectronics M95010-WMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.253
$ 0.249
Stock
403,576
487,816
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
1 kb
1 kb
Access Time
35 ns
-
Frequency
10 MHz
10 MHz
Interface
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsM93C46-WMN6P
EEPROM, Serial Microwire, 1 Kbit, 128K x 8bit, 64K x 16bit, 2 MHz, 8 Pins, SOIC N
STMicroelectronicsM93C46-WMN6TP
1KBIT (8-BIT OR 16-BIT WIDE) MICROWIRE SERIAL ACCESS EEPROM EEPROM, 64X16, Serial, CMOS, PDSO8
STMicroelectronicsM24C01-WMN6P
M24C01 Series 1 kb (128 x 8) 2.5 V SMT Serial I²C Bus EEPROM -SOIC-8
Microchip24LC01B-I/SN
MICROCHIP 24LC01B-I/SN SERIAL EEPROM MEMORY,1KBIT,900NS,2.5 TO 5.5V 8-PIN SOIC
Microchip93LC46B-I/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip24LC01B/SN
Microchip 24LC01B/SN Serial EEPROM Memory 1kbit 900ns 2.5 to 5.5 V 8-Pin SOIC

Descriptions

Descriptions of STMicroelectronics M95010-WMN6P provided by its distributors.

1 KBIT SERIAL SPI BUS EEPROM WITH HIGH-SPEED CLOCK EEPROM, 128X8, Serial, CMOS, PDSO8
STMicroelectronics Serial EEPROM, 1Kbit, SPI Interface, SOIC-8, SMD
M95010-WMN6P SERIAL EEPROM MEMORY, 1KBIT, 35NS, 2.5 - 5.5 V 8-PIN SOIC
M951010 Series 5.5 V 1 Kb SPI 20 MHz Surface Mount EEPROM Memory IC - SOIC-8
EEPROM, High Speed Clock, 1 Kbit, 128 x 8bit, SPI, 10 MHz, SOIC, 8 Pins
EEPROM Serial-SPI 1K-bit 128 x 8 3.3V/5V 8-Pin SO N Tube
IC M95010IC EEPROM SPI-compatible 1K-Bit 128x8 8-pin SOIC
SERIAL EEPROM, 1KBIT, 10MHZ, SOIC-8; Memory Size: 1Kbit; EEPROM Memory Configuration: 128 x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 10MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.5V;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95010WMN6P