Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M95010-WDW6TP

M95010-WDW6TP Serial EEPROM Memory, 1kbit, 35ns, 2.5 - 5.5 V 8-Pin TSSOP
$ 0.348
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95010-WDW6TP.

IHS

Datasheet46 pages4 years ago

HQonline

Future Electronics

STMicroelectronics

iiiC

Inventory History

3 month trend:
-35.21%

CAD Models

Download STMicroelectronics M95010-WDW6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 9 months ago)

Related Parts

CAT25010 Series 1-Kbit (128 x 8) 5.5 V SPI Serial CMOS EEPROM - TSOP-8
EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP Tube
STMicroelectronicsM93C46-WDW6TP
EEPROM Serial-Microwire 1K-Bit 128 x 8/64 x 16 3.3V/5V 8-Pin TSSOP T/R
STMicroelectronicsM24C01-WDW6TP
M24C01 Series 1 Kb (128 x 8) 2.5 V SMT Serial I²C Bus EEPROM - TSSOP-8
Microchip24LC01B-I/ST
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, TSSOP-8, RoHS
Microchip93LC46B-I/ST
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, TSSOP-8, RoHS

Descriptions

Descriptions of STMicroelectronics M95010-WDW6TP provided by its distributors.

M95010-WDW6TP Serial EEPROM Memory, 1kbit, 35ns, 2.5 - 5.5 V 8-Pin TSSOP
Standard Serial EEPROM SPI 4M Cycles, 2.5V, TSSOP-8L, Tape and Reel
STMicroelectronics SCT
EEPROM Serial-SPI 1K-Bit 128 x 8 3.3V/5V 8-Pin TSSOP T/R
EEPROM, 1 Kbit, 128 x 8bit, SPI, 10 MHz, TSSOP, 8 Pins

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95010-WDW6TP.
  • M95010WDW6TP