onsemi CAT25010YI-G

EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube
$ 0.241
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT25010YI-G.

IHS

Datasheet15 pages11 years ago
Datasheet18 pages20 years ago

onsemi

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT25010YI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2001-12-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Microchip25AA010A-I/ST
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, SOIC-8, RoHS
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, SOIC-8, RoHS
EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100
STMicroelectronicsM24C01-RDW6TP
EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V Automotive 8-Pin TSSOP Tube
EEPROM Serial-Microwire 1K-Bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin TSSOP T/R

Descriptions

Descriptions of onsemi CAT25010YI-G provided by its distributors.

EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube
1-kb SPI Serial CMOS EEPROM Memory
EEPROM, 128X8, Serial, CMOS, PDSO8
IC EEPROM 1KBIT SPI 20MHZ 8TSSOP
1Kb (128 x 8) 1.8V~5.5V 128x8 1.8V EEPROM,Non-Volatile 5.5V 20MHz 40ns SPI 100Year TSSOP-8 SMD mount 3mm*4.4mm*900μm
e4 Surface Mount Tube CMOS ic memory 20MHz 75ns 3mm 2mA
CAT25010 - 1-KBIT SPI SERIAL EEP
Serial Eeprom, 1Kbit, 5Mhz, Tssop-8; Memory Interface Type:serial Spi; Memory Size:1Kbit; Eeprom Memory Configuration:128 X 8Bit; Clock Frequency:10Mhz; Memory Case Style:tssop; No. Of Pins:8Pins; Supply Voltage Min:1.8V; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT25010YIG