Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M24C01-WDW6TP

M24C01 Series 1 Kb (128 x 8) 2.5 V SMT Serial I²C Bus EEPROM - TSSOP-8
$ 0.172
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C01-WDW6TP.

LKR

Datasheet42 pages9 years ago

Future Electronics

STMicroelectronics

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.41%

CAD Models

Download STMicroelectronics M24C01-WDW6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

STMicroelectronicsM24C01-RDW6TP
EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
STMicroelectronicsM93C46-WDW6TP
EEPROM Serial-Microwire 1K-Bit 128 x 8/64 x 16 3.3V/5V 8-Pin TSSOP T/R
STMicroelectronicsM95010-WDW6TP
M95010-WDW6TP Serial EEPROM Memory, 1kbit, 35ns, 2.5 - 5.5 V 8-Pin TSSOP
MicrochipAT93C46D-TH-B
EEPROM Serial-3Wire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube

Descriptions

Descriptions of STMicroelectronics M24C01-WDW6TP provided by its distributors.

M24C01 Series 1 Kb (128 x 8) 2.5 V SMT Serial I²C Bus EEPROM - TSSOP-8
Standard Serial EEPROM I2C 4M Cycles, 2.5V, TSSOP-8L, Tape and Reel
STMicroelectronics SCT
EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin TSSOP T/R
Eeprom, 1Kbit, I2C, 400Khz, Tssop-8; |Stmicroelectronics M24C01-WDW6TP
EEPROM, 1KBIT, I2C, 400KHZ, TSSOP-8; Memory Size: 1Kbit; EEPROM Memory Configuration: 128 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltag

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C01-WDW6TP.
  • M24C01WDW6TP