Texas Instruments CD74HC86E

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-PDIP -55 to 125
$ 0.586
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC86E.

Farnell

Datasheet15 pages12 years ago

Texas Instruments

HQonline

Arrow Electronics

element14

Inventory History

3 month trend:
-1.82%

CAD Models

Download Texas Instruments CD74HC86E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.586
$ 0.532
$ 0.532
Stock
248,414
594,749
594,749
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
XOR
XOR
XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
20 ns
21 ns
21 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC86E.

Related Parts

Texas InstrumentsSN74HC32N
4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-PDIP -40 to 85
Texas InstrumentsSN74HC86N
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-PDIP -40 to 85
Texas InstrumentsCD74HC32E
4-ch, 2-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HC86E provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-PDIP -55 to 125
XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14
XOR Gate 4 Element 2 Input CMOS 14 Pin Plastic DIP Tube
Logic, Quad 2In Ex Or Gate Hs, 14Dip; |Texas Instruments CD74HC86E
High Speed CMOS Logic Quad 2-Input EXCLUSIVE OR Gate
no 20ns@ 6V,50pF Push-pull type 1 2 4 4 2V 6V 5.2mA XOR (Exclusive OR) HC 5.2mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
LOGIC, QUAD 2IN EX OR GATE HS, 14DIP; Logic Family / Base Number: 74HC86; Logic Type: XOR; Output Current: 5.2mA; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: DIP; No. of Pins: 14Pins; Logi

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC86E .
  • CD74HC86E.