Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M74HC132YTTR

M74HC132YTTR, Quad 2-INPUT Nand Schmitt Trigger Logic Gate, 2 to 6V, 14-PIN TSSOP

$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC132YTTR.

IHS

Datasheet13 pages13 years ago

STMicroelectronics

Augswan

Inventory History

3 month trend:
-46.18%

CAD Models

Download STMicroelectronics M74HC132YTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

MC74HC00A Series 2 to 6 V CMOS Quad 2-Input NAND Gate - TSSOP-14
MC74HC132A Series 2 to 6 V Quad 2 Input NAND Gate w/Schmitt Trigger - TSSOP-14
MC74HC132A Series 2 to 6 V Quad 2 Input NAND Gate w/Schmitt Trigger - TSSOP-14
Texas InstrumentsSN74HC00PWR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC132PW
IC GATE NAND 4CH 2-INP 14TSSOP NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
74HC Series 6V Surface Mount Quad 2-Input NAND Schmitt Trigger - TSSOP-14

Descriptions

Descriptions of STMicroelectronics M74HC132YTTR provided by its distributors.

M74HC132YTTR, QUAD 2-INPUT NAND SCHMITT TRIGGER LOGIC GATE,2 TO 6V,14-PIN TSSOP
Quad 2-Input Schmitt NAND Gate, TSSOP-14L, RoHS, Tape and Reel
STMicroelectronics SCT
Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, TSSOP, 74HC132
NAND Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin TSSOP T/R
Quad 2-Input Schmitt NAND Gate
STMicroelectronics Logic Gates, NAND, HClogic_family, surface mount, 4individual, 2Input, 14Pin
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
NAND M74HC132 EAR99 Automotive AEC-Q100 74HC logic gate circuit 18ns @ 6V 50pF 1.05mm 500mW 5.2mA 5.2mA
1uA 2V~6V 4 18ns@6V,50pF NAND Gates TSSOP-14L Gates ROHS
NAND SCHMITT TRIGGER, -40 TO 125DEG C; Logic Family / Base Number: 74HC132; Logic Type: NAND Schmitt Trigger; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: TSSOP; No. of Pins: 14Pins; Logic IC Family: 74HC; Logic IC Base Number: 74132; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics