STMicroelectronics M24M01-DFMN6TP

M24M01 Series 1 Mb (128 K x 8) 1.7 - 5.5 V SMT Serial I2C bus EEPROM - SOIC-8
$ 1.563
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24M01-DFMN6TP.

STMicroelectronics

Datasheet41 pages11 years ago
Datasheet41 pages14 years ago

HQonline

Future Electronics

Inventory History

3 month trend:
-2.24%

CAD Models

Download STMicroelectronics M24M01-DFMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-09-26
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

EEPROM Serial-2Wire 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
CAT24M01 Series 1024 kb (128k x 8) 1.7 - 5.5 V I2C CMOS Serial EEPROM - SOIC-8
STMicroelectronicsM24M01-RMN6P
M24M01 Series 1 Mb (128 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC EIAJ Bulk - Rail/Tube
EEPROM Serial-2Wire 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC EIAJ T/R / IC EEPROM 1MBIT 1MHZ 8SOIC
1 Mb I2C CMOS Serial EEPROM 256−Byte Page Write Buffer | IC EEPROM 1M I2C 1MHZ 8SOIC

Descriptions

Descriptions of STMicroelectronics M24M01-DFMN6TP provided by its distributors.

M24M01 Series 1 Mb (128 K x 8) 1.7 - 5.5 V SMT Serial I2C bus EEPROM - SOIC-8
EEPROM, I2C, Serial, 1 Mbit, 128K x 8bit, 1 MHz, 8 Pins, SOIC N
EEPROM Serial-I2C 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SO N T/R
Standard Serial EEPROM I2C 4M Cycles, 1.7V, SO8, Tape and Reel
STMicroelectronics SCT
1Mbit Serial I2C EEPROM, 1.7-5.5V, 8-Pin PDSO-G8, Industrial
EEPROM, 1MBIT, I2C, 1MHZ, SOIC-8; Memory Size: 1Mbit; EEPROM Memory Configuration: 128K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24M01DFMN6TP