Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M24512-DFMC6TG

M24512 Series 512 Kbit (64 K x 8) 5.5 V Serial I2C Bus EEPROM - UFDFPN-8
$ 0.86
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24512-DFMC6TG.

IHS

Datasheet47 pages5 years ago

HQonline

Future Electronics

element14 APAC

Inventory History

3 month trend:
-68.14%

CAD Models

Download STMicroelectronics M24512-DFMC6TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsM24512-RMN6P
M24512-RMN6P SERIAL EEPROM MEMORY, 512KBIT, 900NS, 1.8 - 5.5 V 8-PIN SOIC
STMicroelectronicsM24512-WDW6TP
512Kb EEPROM, Non-Volatile 2.5V~5.5V 1MHz 500ns I2C 200Year TSSOP-8 SMD, Adhesive Mount
STMicroelectronicsM24512-DRDW3TP/K
EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R Automotive AEC-Q100
EEPROM Serial-2Wire 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC EIAJ Bulk
AT24C512C Series 512 Kb (64 K x 8) 2.5 V I2C-Compatible Serial EEPROM - SOIC-8
Microchip EEPROM Chip, 512Kbit, I2C Serial 2-Wire Interface, SOIC-8, 8-Pin, SMD

Descriptions

Descriptions of STMicroelectronics M24512-DFMC6TG provided by its distributors.

M24512 Series 512 Kbit (64 K x 8) 5.5 V Serial I2C Bus EEPROM - UFDFPN-8
EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
512Kit Serial I2C bus EEPROM with three Chip Enable Lines
EEPROM, 512KBIT, I2C, 1MHZ, UFDFPN-8; Memory Size: 512Kbit; EEPROM Memory Configuration: 64K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: UFDFPN; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 512Kbit I2C Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); IC Interface Type: Serial I2C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24512DFMC6TG