STMicroelectronics M24512-DRDW3TP/K

EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R Automotive AEC-Q100
$ 1.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24512-DRDW3TP/K.

STMicroelectronics

Datasheet41 pages10 years ago
Datasheet38 pages13 years ago

Inventory History

3 month trend:
-9.20%

CAD Models

Download STMicroelectronics M24512-DRDW3TP/K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.602
$ 0.661
$ 0.661
Stock
337,041
748,214
748,214
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
512 kb
512 kb
512 kb
Access Time
450 ns
3.5 µs
3.5 µs
Frequency
1 MHz
-
-
Interface
I2C
I2C
I2C
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

CAT24C512 Series 512 kb (64 K x 8) 1.8 - 5.5 V I2C CMOS Serial EEPROM - TSSOP-8
STMicroelectronicsM24512-RDW6TP
IC EEPROM 512KBIT 1MHZ 8TSSOP / EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
AT24C512C Series 512 Kb (64 K x 8 ) 5.5 V I2C-Compatible Serial EEPROM - TSSOP-8
STMicroelectronicsM24512-WDW6TP
512Kb EEPROM, Non-Volatile 2.5V~5.5V 1MHz 500ns I2C 200Year TSSOP-8 SMD, Adhesive Mount
EEPROM Serial-2Wire 512K-bit 64K x 8 3.3V/5V 8-Pin TSSOP T/R / IC EEPROM 512KBIT 1MHZ 8TSSOP
STMicroelectronicsM95512-RDW6TP
STMicroelectronics Serial EEPROM, 512Kbit, SPI Interface, TSSOP Package, 8-Pin, Surface Mount

Descriptions

Descriptions of STMicroelectronics M24512-DRDW3TP/K provided by its distributors.

EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R Automotive AEC-Q100
IC EEPROM 512KBIT I2C 8TSSOP / EEPROM Memory IC 512Kbit I²C 1 MHz 450 ns 8-TSSOP
Automotive Serial EEPROM I2C, 1.7V, TSSOP-8L, Tape and Reel
STMicroelectronics SCT
Automotive 512 Kbit serial I2C bus EEPROM
EEPROM Memory IC 512Kb (64K x 8) I2C 1MHz 450ns 8-TSSOP
EEPROM, AEC-Q100, 512KBIT, -40TO125DEG C; Memory Size: 512Kbit; EEPROM Memory Configuration: 64K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 512Kbit I2C Serial EEPROM; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24512-DRDW3TP-K
  • M24512-DRDW3TPK
  • M24512DRDW3TP/K
  • M24512DRDW3TPK