Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M24256-BFMC6TG

EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
$ 0.464
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24256-BFMC6TG.

IHS

Datasheet47 pages5 years ago

HQonline

STMicroelectronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
+96.11%

CAD Models

Download STMicroelectronics M24256-BFMC6TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsM24256-DFCS6TP/K
256-KBit serial I2C bus EEPROM EEPROM, 32KX8, Serial, CMOS, PBGA8
STMicroelectronicsM24256-DFMN6TP
M24256-DF Series 256 Kb (32 K x 8) 5.5 V SMT Serial I²C bus EEPROM - SOIC-8
STMicroelectronicsM24256-BRDW6TP
EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
EEPROM Serial-I2C 256K-Bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
CAT24C256WI-GT3 SERIAL EEPROM MEMORY, 256KBIT, 50NS, 1.8 TO 5.5 V 8-PIN SOIC
EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC

Descriptions

Descriptions of STMicroelectronics M24256-BFMC6TG provided by its distributors.

EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
Standard Serial EEPROM I2C 4M Cycles, 1.7V, UFDFPN8, Tape and Reel
STMicroelectronics SCT
M24256 Series 256 Kb (32 K x 8) 1.7 - 5.5 V Serial I²C Bus EEPROM - MLP-8
EEPROM, 256KBIT, -40 TO 85DEG C; Memory Size: 256Kbit; EEPROM Memory Configuration: 32K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: UFDFPN; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 256Kbit I2C Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24256-BFMC6TG.
  • M24256BFMC6TG