Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M24256-DFCS6TP/K

256-KBit serial I2C bus EEPROM EEPROM, 32KX8, Serial, CMOS, PBGA8
$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24256-DFCS6TP/K.

IHS

Datasheet47 pages5 years ago

STMicroelectronics

X-ON

Future Electronics

Inventory History

3 month trend:
+62.07%

CAD Models

Download STMicroelectronics M24256-DFCS6TP/K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSingapore
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsM24256-BFDW6TP
M24256-BF Series 256 Kb (32 K x 8) 5.5 V Serial I²C bus EEPROM - TSSOP-8
STMicroelectronicsM24256-BFMC6TG
EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
STMicroelectronicsM24256-BRDW6TP
EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Bulk - Rail/Tube
EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of STMicroelectronics M24256-DFCS6TP/K provided by its distributors.

256-KBit serial I2C bus EEPROM EEPROM, 32KX8, Serial, CMOS, PBGA8
EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin WLCSP T/R
M24256-DF Series 256 Kb (32 K x 8) 5.5 V SMT Serial I²C bus EEPROM - WLCSP-8
Standard Serial EEPROM I2C 4M Cycles, 1.7V, WLCSP, Tape and Reel
STMicroelectronics SCT
EEPROM, Serial I2C, 256 Kbit, 32K x 8bit, 1 MHz, 8 Pins, WLCSP
EEPROM 256Kb serial I2C bus 1 MHz 1.7 to 5.5V
Eeprom, 256Kbit, I2C, 1Mhz, Wlcsp-8; |Stmicroelectronics M24256-DFCS6TP/K
256Kb (32Kx8) EEPROM, Non-Volatile, 1.7V-5.5V, 1MHz, 450ns, I2C, 200Year, WLCSP-8, SMD/Adhesive Mount, 1.27mm × 1.36mm × 540μm
EEPROM, 256KBIT, I2C, 1MHZ, WLCSP-8; Memory Size: 256Kbit; EEPROM Memory Configuration: 32K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: WLCSP; No. of Pins: 8Pins; Supply Voltag

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24256-DFCS6TP-K
  • M24256-DFCS6TPK
  • M24256DFCS6TP/K
  • M24256DFCS6TPK