STMicroelectronics LSM6DSMTR

IMU ACCEL/GYRO I2C/SPI 14LGA / Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output
$ 2.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LSM6DSMTR.

IHS

Datasheet126 pages13 years ago

Newark

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
+339%

CAD Models

Download STMicroelectronics LSM6DSMTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-02-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsLSM6DS3TR
INEMO ULTRA ALWAYS-ON 3D ACCELEROMETER AND 3D GYROSCOPE Analog Circuit, 1 Func, CMOS, PBGA14
STMicroelectronicsLSM303AGRTR
IMU ACCEL/MAG I2C/SPI 12LGA / ultra-low-power 3D accelerometer and 3D magnetometer
STMicroelectronicsLSM6DS3HTR
IMU ACCEL/GYRO/TEMP I2C/SPI LGA / always-on 3D accelerometer and 3D gyroscope
STMicroelectronicsLSM303DLHCTR
Ultra compact high performance e-compass: 3D accelerometer and 3D magnetometer module
STMicroelectronicsLSM303CTR
3D accelerometer and 3D magnetometer Digital Output 2.5V/3.3V 12-Pin LGA T/R

Descriptions

Descriptions of STMicroelectronics LSM6DSMTR provided by its distributors.

IMU ACCEL/GYRO I2C/SPI 14LGA / Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output
iNEMO inertial module: 3D accelerometer and 3D gyroscope
Accelerometer and Gyroscope Digital Output 1.8V 14-Pin LGA T/R
LSM6DSM Series 3.6 V I2C/SPI 3D Accelerometer and 3D Gyroscope - LGA-14
Accelerometer gyroscope LGA-14(2.5x3) Accelerometers ROHS
Accelerometer/Gyroscope, Digital, CMOS, 14 Pin, Plastic/epoxy
iNEMO 6DoF inertial measurement unit (IMU), for smart phones with OIS / EIS and AR/VR systems. Ultra-low power, high accuracy and stability, 1.71V to 3.6V, -40°C to 85°C, VFLGA-14L, RoHS
STMicroelectronics SCT
Integrated Circuit Accelerometr and Gyroscope Digital; interface I2C/SPI; 16bit; 6-axis; 3D sensore; IMU; 400kHz/10MHz; 1.71-3.6V; -40+85 deg.C; SMD; LGA14(3x5x1mm)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSM6DSMTR.