Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LSM303AGRTR

IMU ACCEL/MAG I2C/SPI 12LGA / ultra-low-power 3D accelerometer and 3D magnetometer
$ 3.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LSM303AGRTR.

IHS

Datasheet72 pages13 years ago

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
-49.58%

CAD Models

Download STMicroelectronics LSM303AGRTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalta
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-11-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

STMicroelectronicsLSM6DS3TR
INEMO ULTRA ALWAYS-ON 3D ACCELEROMETER AND 3D GYROSCOPE Analog Circuit, 1 Func, CMOS, PBGA14
STMicroelectronicsLSM6DSMTR
IMU ACCEL/GYRO I2C/SPI 14LGA / Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output
STMicroelectronicsLSM303CTR
3D accelerometer and 3D magnetometer Digital Output 2.5V/3.3V 12-Pin LGA T/R
STMicroelectronicsLSM6DS3HTR
IMU ACCEL/GYRO/TEMP I2C/SPI LGA / always-on 3D accelerometer and 3D gyroscope
STMicroelectronicsLSM303DLHCTR
Ultra compact high performance e-compass: 3D accelerometer and 3D magnetometer module

Descriptions

Descriptions of STMicroelectronics LSM303AGRTR provided by its distributors.

IMU ACCEL/MAG I2C/SPI 12LGA / ultra-low-power 3D accelerometer and 3D magnetometer
LSM303A Series 3.6 V Ultra-Low-Power 3D Accelerometer & 3D Magnetometer - LGA-12
MEMS, 3D ACCELERO/MAGNETO, LGA-12; MEMS Module Function: Tri-Axis Accelerometer, Tri-Axis Magnetometer; Supply Voltage Min: 1.71V; Supply Voltage Max: 3.6V; Sensor Case Style: LGA; No. of Pins: 12Pins; Gyroscope Range: -; Acceleration Range: ± 2g, ± 4g, ± 8g, ± 16g; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015)
Output Type = Digital / Measurement Axis = Y / Measurement Axis = X / Measurement Axis = Z / Sensitivity = 1 mg/digit / Sensor Type = MEMS Accelerometer / Interfaces = SPI / Interfaces = I²C / Acceleration Range = ±2 g / Acceleration Range = ±4 g / Acceleration Range = ±8 g / Acceleration Range = ±16 g / Resolution bit = 16 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LGA / Pins = 12 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2 / Width mm = 2 / Height mm = 1 / Suitable for = Map rotation / Suitable for = Position detection / Suitable for = Free-fall detection

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • -LSM303AGRTR