Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LSM303CTR

3D accelerometer and 3D magnetometer Digital Output 2.5V/3.3V 12-Pin LGA T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LSM303CTR.

IHS

Datasheet53 pages13 years ago

Future Electronics

CAD Models

Download STMicroelectronics LSM303CTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2013-07-12
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2020-01-16
LTD Date2020-07-16

Related Parts

STMicroelectronicsLSM303AGRTR
IMU ACCEL/MAG I2C/SPI 12LGA / ultra-low-power 3D accelerometer and 3D magnetometer
STMicroelectronicsLSM6DS3TR
INEMO ULTRA ALWAYS-ON 3D ACCELEROMETER AND 3D GYROSCOPE Analog Circuit, 1 Func, CMOS, PBGA14
STMicroelectronicsLSM6DS3HTR
IMU ACCEL/GYRO/TEMP I2C/SPI LGA / always-on 3D accelerometer and 3D gyroscope
STMicroelectronicsLSM6DSMTR
IMU ACCEL/GYRO I2C/SPI 14LGA / Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output
STMicroelectronicsLSM303DLHCTR
Ultra compact high performance e-compass: 3D accelerometer and 3D magnetometer module

Descriptions

Descriptions of STMicroelectronics LSM303CTR provided by its distributors.

3D accelerometer and 3D magnetometer Digital Output 2.5V/3.3V 12-Pin LGA T/R
Ultra-compact high-performance e-compass 3D accelerometer and 3D magnetometer module
Accelerometer Triple ±2g/±4g/±8g/±16g 1.9V to 3.6V 12-Pin LGA T/R
ACCELEROMETER/MAGNETOMETER, Open-drain, 12 Pin, Plastic/epoxy
LSM303CTR Series 3 Axis ±2/±4/±8 g 3D Acceleromter & Magnetometer - LGA-12
Mems Module, 3-Axis Magnet/Accel, Lga-12; Sensor Type:Accelerometer, Magnetometer; Sensing Axis:X, Y, Z; Supply Voltage Min:1.9V; Supply Voltage Max:3.6V; Sensor Case/Package:Lga; No. Of Pins:12Pins; Sensing Range - Gyroscope:- Rohs Compliant: Yes |Stmicroelectronics LSM303CTR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics