Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LSM6DS3TR

INEMO ULTRA ALWAYS-ON 3D ACCELEROMETER AND 3D GYROSCOPE Analog Circuit, 1 Func, CMOS, PBGA14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LSM6DS3TR.

IHS

Datasheet102 pages13 years ago

Future Electronics

element14 APAC

Newark

CAD Models

Download STMicroelectronics LSM6DS3TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLSM6DSMTR
IMU ACCEL/GYRO I2C/SPI 14LGA / Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output
STMicroelectronicsLSM303AGRTR
IMU ACCEL/MAG I2C/SPI 12LGA / ultra-low-power 3D accelerometer and 3D magnetometer
STMicroelectronicsLSM6DS3HTR
IMU ACCEL/GYRO/TEMP I2C/SPI LGA / always-on 3D accelerometer and 3D gyroscope
STMicroelectronicsLSM303DLHCTR
Ultra compact high performance e-compass: 3D accelerometer and 3D magnetometer module
STMicroelectronicsLSM303CTR
3D accelerometer and 3D magnetometer Digital Output 2.5V/3.3V 12-Pin LGA T/R

Descriptions

Descriptions of STMicroelectronics LSM6DS3TR provided by its distributors.

INEMO ULTRA ALWAYS-ON 3D ACCELEROMETER AND 3D GYROSCOPE Analog Circuit, 1 Func, CMOS, PBGA14
iNEMO inertial module: 3D accelerometer and 3D gyroscope
LSM6DS3 Series ±2/4/8/16 g 3.6 V iNEMO 3D Accelerometer/Gyroscope-LGA-14
Accelerometer gyroscope LGA-14(2.5x3) Accelerometers ROHS
iNEMO 6DoF inertial measurement unit (IMU), for consumer electronics, 1.71V to 3.6V, -40°C to 85°C, VFLGA-14L, RoHS
STMicroelectronics SCT
Accelerometer and Gyroscope Digital 14 -Pin LGA T/R
INEMO Inertial Module Digital Output 1.8V 14-Pin LGA T/R
Integrated Circuit Accelerometr and Gyroscope Digital; interface I2C/SPI; 16bit; 6-axis; 1.71-3.6V; -40+85 deg.C; SMD; LGA14
ACC/GYRO, 3D, 16G, 2000DPS, LGA-14; MEMS Module Function:Tri-Axis Gyroscope, Tri-Axis Accelerometer; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; Sensor Case Style:LGA; No. of Pins:14Pins; Gyroscope Range:± 125°/s, ± 245°/s, ± 500°/s, ± 1000°/s, ± 2000°/s; Acceleration Range:± 2g, ± 4g, ± 8g, ± 16g; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSM6DS3-TR
  • LSM6DS3TR.