Texas Instruments LM324PWR

Quad 30-V 1.2-MHz operational amplifier 14-TSSOP 0 to 70
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM324PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet34 pages12 years ago
Datasheet33 pages14 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago

Upverter

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-58.68%

CAD Models

Download Texas Instruments LM324PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.246
$ 0.246
Stock
1,744,464
671,780
671,780
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
3 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsLM324PWRG3
Quad 30-V 1.2-MHz operational amplifier 14-TSSOP 0 to 70
Texas InstrumentsLM324PWRG4
Quad 30-V 1.2-MHz operational amplifier 14-TSSOP 0 to 70
Texas InstrumentsLM324PW
Quad 30-V 1.2-MHz operational amplifier 14-TSSOP 0 to 70
LM324D Series Quad Channel 32 V 7 mV Operational Amplifier - SOIC-14
onsemiLM324DTBG
IC, Operational Amplifier, QUAD, BIPOLAR, TSSOP, 14PIN, PLASTIC
NCV Series 0.6 V/us 32 V Single Supply Quad GP Operational Amplifier - TSSOP-14

Descriptions

Descriptions of Texas Instruments LM324PWR provided by its distributors.

Quad 30-V 1.2-MHz operational amplifier 14-TSSOP 0 to 70
Texas Instruments General Purpose Op Amp, 4-Ch, TSSOP-14, Dual/Single Supply, SMD
Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin TSSOP T/R
Four channels 20nA 0.5V/us 1.2MHz TSSOP-14 Operational Amplifier ROHS
TROPHY SERIES OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14
OP Amp Quad General Purpose ±16 Volt/32 Volt 14-Pin TSSOP
4-Ch Op Amp, 1.2MHz BW, 16V, 40mA, TSSOP, Surface Mount
Operational Amplifiers; LM324PWR; TEXAS INSTRUMENTS; 3 mV; 14; 32 V; 4
IC, OP-AMP, 1.2MHZ, 0.5V/ US, TSSOP-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 1.2MHz; Vitesse de balayage: 0.5V/µs; Gamme de tension d'alimentation: ± 1.5V à ± 16V; Type de boîtier d'amplificateur: TSSOP; N
Ic, Op-Amp, 1.2Mhz, 0.5V/ Us, Tssop-14; No. Of Amplifiers:4 Amplifier; Bandwidth:1.2Mhz; Slew Rate:0.5V/Μs; Supply Voltage Range:± 1.5V To ± 16V; Amplifier Case Style:Tssop; No. Of Pins:14Pins; Operating Temperature Min:0°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS LM324PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM324PWR .