Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM324APWR

Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-TSSOP 0 to 70
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM324APWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet34 pages12 years ago
Datasheet33 pages14 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago

Newark

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
-58.23%

CAD Models

Download Texas Instruments LM324APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.463
$ 0.463
Stock
1,210,081
554,267
554,267
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
65 dB
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
30 V
32 V
32 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM324APW
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-TSSOP 0 to 70
Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14
Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14
Texas InstrumentsLM324KAPWR
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit 14-TSSOP
Texas InstrumentsLM324KAPW
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit 14-TSSOP
STMicroelectronicsLM224APT
Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin TSSOP T/R / IC OPAMP GP 1.3MHZ 14TSSOP

Descriptions

Descriptions of Texas Instruments LM324APWR provided by its distributors.

Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-TSSOP 0 to 70
Operational Amplifier Quad General Purpose ±16V/32V 14-Pin TSSOP Tape and Reel
ROHS3Compliant EAR99 LM324 Matte Tin (Sn) op amp buffer circuit 5mm 0.2muA 3mV 1200kHz
Four channels 15nA 0.5V/us 1.2MHz TSSOP-14 Operational Amplifier ROHS
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14
Operational Amplifiers; LM324APWR; TEXAS INSTRUMENTS; 3 mV; 14; 30 V; 4
Texas Instruments Operational Amplifier, Four channels, TSSOPencapsulation, double/Single power supply, surface mount, 14Pin
Op-Amp, 1.2Mhz, 0.5V/Us, Tssop-14; No. Of Amplifiers:4 Amplifier; Bandwidth:1.2Mhz; Slew Rate:0.5V/Μs; Supply Voltage Range:3V To 32V, ± 1.5V To ± 16V; Amplifier Case Style:Tssop; No. Of Pins:14Pins; Operating Temperature Min:0°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS LM324APWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM324APWR .
  • LM324APWR.