STMicroelectronics LM358ST

LM358 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - MSOIC-8
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM358ST.

ODG (Origin Data Global)

Datasheet25 pages8 years ago

STMicroelectronics

Future Electronics

SHENGYU ELECTRONICS

Burklin Elektronik

Inventory History

3 month trend:
-45.19%

CAD Models

Download STMicroelectronics LM358ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.138
$ 0.407
Stock
748,321
78,790
Authorized Distributors
6
2
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.3 V/µs
0.6 V/µs
Gain Bandwidth Product
1.1 MHz
1.1 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
85 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
700 µA
700 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLM2904ST
LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
STMicroelectronicsLM2904YST
ROHS3Compliant EAR99 LM2904 Matte Tin (Sn) op amp buffer circuit 3mm 0.15muA 12V 1100kHz
ROHS3Compliant EAR99 LM358 Tape & Reel (TR) op amp amplifier circuit 3.1mm 0.5muA 7mV 65dB
LM258 Series 32 V 1 MHz 0.6/us SMT Operational Amplifier - Micro-8
ROHS3Compliant EAR99 LM2904 Tin (Sn) op amp buffer circuit 3.1mm 0.5muA 7mV 50dB
Texas InstrumentsLM258DGKR
Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-VSSOP -25 to 85

Descriptions

Descriptions of STMicroelectronics LM358ST provided by its distributors.

LM358 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - MSOIC-8
Dual 20nA 0.6V/us 800kHz 7mV MSOP-8 Operational Amplifier ROHS
Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin MSOP T/R
Operational Amplifiers; LM358ST; STMICROELECTRONICS; 8; MSOP; 7 mV; 70 dB
Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8
STMicroelectronics Dual operational amplifier, dual channel, MiniSOencapsulation, Single power supply, surface mount, 8Pin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM358ST.