ROHM LM358ST

Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8
$ 0.407
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM LM358ST.

IHS

Datasheet39 pages11 years ago

_legacy Avnet

Inventory History

3 month trend:
-1.36%

CAD Models

Download ROHM LM358ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.407
$ 0.138
Stock
78,790
769,061
Authorized Distributors
2
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.6 V/µs
0.3 V/µs
Gain Bandwidth Product
1.1 MHz
1.1 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
85 dB
60 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
700 µA
700 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2005-04-18
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

STMicroelectronicsLM358APT
LM358 Series 30 V 1.1 MHZ Low Power Dual Operational Amplifier - TSSOP-8
STMicroelectronicsLM258APT
LM258 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - TSSOP-8
STMicroelectronicsLM2904PT
LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - TSSOP-8

Descriptions

Descriptions of ROHM LM358ST provided by its distributors.

Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8
OP Amp Dual GP ±16V/32V 8-Pin MSOP T/R
GULL WING 2010 Surface Mount General Purpose General Purpose Amplifier 65dB 0.6V/mus 0C~70C 1.1MHz
Op Amp Dual GP ±18V/36V 8-Pin Mini-SO T/R
Op Amp Standard 800kHz 8-SOP T/R
600μA 4.6V/μs 3.9nV/rtHz@ ±5V 260MZ shutdown Rail to Rail 46mA 2 2 2.7V ±18V,36V 1mV 1pA 320MHz General Purpose SOIC-8 SMD mount,glue mount 2.9mm*2.8mm*900μm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE