STMicroelectronics LM335ADT

Analog Temp Sensor, SOIC, Surface Mount, -40¡ãC to 100¡ãC
$ 0.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM335ADT.

IHS

Datasheet16 pages15 years ago

TME

DigiKey

iiiC

Inventory History

3 month trend:
-98.63%

CAD Models

Download STMicroelectronics LM335ADT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.62
$ 0.625
$ 0.625
Stock
313,569
320,305
320,305
Authorized Distributors
4
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
100 °C
100 °C
100 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-12-04
LTD Date2026-06-04

Related Parts

Texas InstrumentsLM335MX/NOPB
2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100
Texas InstrumentsLM335M/NOPB
2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100
Texas InstrumentsLM335AM/NOPB
2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100
MicrochipTCN75AVOA
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive 8-Pin SOIC N Tube
onsemiNCT75DR2G
Digital Temperature Sensor with 2-Wire Interface, SOIC-8 Narrow Body, 2500-REEL
MicrochipTCN75AVOA713
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin SOIC N T/R

Descriptions

Descriptions of STMicroelectronics LM335ADT provided by its distributors.

Analog Temp Sensor, SOIC, Surface Mount, -40¡ãC to 100¡ãC
PRECISION TEMPERATURE SENSOR Analog Voltage Output Sensor, 2.95V Min, 3.01V Max, 1Cel, Bipolar, Rectangular, 8 Pin, Surface Mount
LM335 Series 3.01 V Surface Mount Precision Temperature Sensor - SOIC-8
Temp Sensor Analog(Voltage) 8-Pin SO N T/R
Precision Temperature Sensor, -40°C to 100°C, SO-8, RoHS
STMicroelectronics SCT
Temperature And Humidity Sensor

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics