Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LM319D

Dual voltage comparator | IC COMPARATOR DUAL HS 14-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM319D.

Newark

Datasheet13 pages13 years ago

Farnell

Arrow Electronics

Nu Horizons

Jameco (USA)

CAD Models

Download STMicroelectronics LM319D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.441
$ 0.441
Stock
341,268
1,183,461
1,183,461
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)

Descriptions

Descriptions of STMicroelectronics LM319D provided by its distributors.

Dual voltage comparator | IC COMPARATOR DUAL HS 14-SOIC
COMPARATOR; VOLTAGE COMPARATOR; 5 TO +/-15V; 8 MA (TYP.) @ +/- 15 V SUPPLY; +/-
Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDSO14
Tube LM319 Open-Collector Open-Emitter TTL Nickel/Palladium/Gold (Ni/Pd/Au) comparator circuit 1muA @ 卤15V 80ns 8.75mm 9V
IC, COMPARATOR, DUAL, SMD; Comparator Type:Precision; No. of Comparators:2; Response Time:80ns; IC Output Type:TTL; Output Compatibility:TTL; Supply Current:8mA; Supply Voltage Range:5V to ± 15V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Input Offset Voltage Max:4mV; No. of Comparators:2; Output Type:TTL Compatible; Package / Case:SOIC; Supply Voltage Max:36V; Supply Voltage Min:5V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM319 D