STMicroelectronics LM311DT

LM311 Series Single 15V 250 nA SMT Low Input Current Voltage Comparator - SOIC-8
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM311DT.

IHS

Datasheet13 pages10 years ago

Newark

SHENGYU ELECTRONICS

Jameco (USA)

iiiC

Inventory History

3 month trend:
+224%

CAD Models

Download STMicroelectronics LM311DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.16
$ 1.008
$ 1.008
Stock
2,125,030
1,150,295
1,150,295
Authorized Distributors
6
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Input Offset Voltage (Vos)
10 mV
7.5 mV
7.5 mV
Propagation Delay
200 ns
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
18 V
30 V
30 V

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLM311D
STMicroelectronics Comparator, SOIC, SMD, Single/Dual Supply
STMicroelectronicsLM2903WDT
LM2903 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - SOIC-8
STMicroelectronicsLM393ADT
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
STMicroelectronicsLM393DT
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
STMicroelectronicsLM393D
STMicroelectronics Comparator, SOIC, SMD, Single/Dual Supply, 2-Ch
STMicroelectronicsLM293D
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch

Descriptions

Descriptions of STMicroelectronics LM311DT provided by its distributors.

LM311 Series Single 15V 250 nA SMT Low Input Current Voltage Comparator - SOIC-8
Comparator Single ±15V/30V 8-Pin SO N T/R / IC VOLTAGE COMPARATOR 8-SOIC
Single Comparator IC, 30V, SOIC, TTL Output, 200ns Response
STMicroelectronics Comparators, SOICencapsulation, surface mount, double/Single power supply
Comparator General Purpose DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SO
Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDSO8
COMPARATOR, +/-30VIN, 0.05A, 8SOIC; Comparator Type:Voltage; No. of Comparators:1; Response Time:200ns; Supply Voltage Range:5V to ± 15V; Amplifier Case Style:SOIC; No. of Pins:8; IC Output Type:Open Collector; Output Compatibility:DTL, MOS, RTL, TTL; Supply Current:5.1mA; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM311D-T
  • LM311DT.