Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LM293N

LM293 Series Dual 36 V 250 nA Through Hole Low Power Voltage Comparator - DIP-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM293N.

STMicroelectronics

Datasheet21 pages10 years ago

IHS

Newark

Factory Futures

DigiKey

CAD Models

Download STMicroelectronics LM293N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.214
$ 0.214
Stock
248,622
1,616,089
1,616,089
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
9 mV
5 mV
5 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
30 V
30 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2013-10-04
LTD Date2013-10-04

Descriptions

Descriptions of STMicroelectronics LM293N provided by its distributors.

LM293 Series Dual 36 V 250 nA Through Hole Low Power Voltage Comparator - DIP-8
IC COMPARATOR LP DUAL 8-DIP / Comparator Dual ±18V/36V 8-Pin PDIP Tube
LOW POWER DUAL VOLTAGE COMPARATOR Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8
Comparator; Voltage; +/- 18 or 36V; 1 mA (Typ.) Supply; +/-36V; 1250M
Op Amp 1mA 4mA 2ch ±18V 36V 5mV@30V 250nA@5V DIP-8 TH 9.27mm × 6.35mm × 5.33mm
Comparator Operating temperature: -40...+85 °C Power supply: 2...36 V Design: Dual Package: DIL-8 Continuous output current: 18 mA Max. input offset voltage: 5 mV
COMPARATOR, DUAL, MICROPWR, 8DIP; Comparator Type: Low Power; No. of Comparators: 2 Comparators; Response Time: 1.3µs; Supply Voltage Range: ± 1V to ± 18V; Comparator Case Style: DIP; No. of Pins: 8Pins; IC Output Type: CMOS, D
Voltage Comparator IC; No. of Comparators:2; Comparator Type:; Response Time:1.3µs; Output Type:Open Collector; Supply Voltage Max:36V; Package/Case:8-DIP; No. of Pins:8; Comparator Output:TTL/DTL/ECL/MOS/CMOS Compatible ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 293N
  • LM293 N
  • LM293N.