STMicroelectronics L78L24ACZ-AP

Linear Voltage Regulator, Adjustable, up to 40V Input, 100mA Out, TO-92-3
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L24ACZ-AP.

HQonline

Datasheet45 pages10 years ago

Upverter

STMicroelectronics

TME

Inventory History

3 month trend:
-18.22%

CAD Models

Download STMicroelectronics L78L24ACZ-AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.153
$ 0.153
Stock
793,032
867,512
867,512
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
27 V
27 V
27 V
Max Input Voltage
38 V
38 V
38 V
Min Output Voltage
22.8 V
23 V
23 V
Max Output Voltage
25.2 V
25 V
25 V
Accuracy
4 %
-
-
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
37 dB
45 dB
45 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 24.0 V; TJ = 0°C to +125°C
STMicroelectronicsL78L08ACZTR
STMicroelectronics Linear Voltage Regulator, 8V Out, 100mA Max, Single Output, TO-92, TH, 3-Pin
STMicroelectronicsL78L09ACZ-TR
L78L Series 100 mA 9 V Positive Voltage LDO Regulator Through Hole - TO-92
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 18.0 V; TJ = 0°C to +125°C
STMicroelectronicsL78L09ACZ-AP
L78L Series 9 V 100 mA Through Hole Fixed Positive Voltage Regulator - TO-92-3
LDO Regulator Pos 18V 0.1A 3-Pin TO-92R Ammo

Descriptions

Descriptions of STMicroelectronics L78L24ACZ-AP provided by its distributors.

Linear Voltage Regulator, Adjustable, up to 40V Input, 100mA Out, TO-92-3
L78L24ACZ-AP, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 24 V, +/-5%, 3-PIN TO-92
L78L Series 100 mA 24 V Positive Voltage Regulator Through Hole - TO-92
IC REG LINEAR 24V 100MA TO92-3
STMicroelectronics Linear voltage regulator chip, 24 Voutput, 100mAmaximum output, single output, TO-92, Through-hole, 3needle
VOLT REG, 24V, 0.1A, 0 TO 125DEG C; Fixed Output Voltage Nom.: 24V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -; Input Voltage Max: 40V; Product Range: 24V 500mA Linear VoltageRegu

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78L24ACZ-AP.