STMicroelectronics LM2903D

STMICROELECTRONICS LM2903D Analogue Comparator, Low Power, 2, 1.3 s, 1V to18V, SOIC, 8 Pins
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2903D.

SHENGYU ELECTRONICS

Datasheet19 pages13 years ago

Future Electronics

Farnell

element14

element14 APAC

Inventory History

3 month trend:
+1.89%

CAD Models

Download STMicroelectronics LM2903D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.103
$ 0.103
Stock
484,246
12,994,030
12,994,030
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
15 mV
15 mV
15 mV
Propagation Delay
1.3 µs
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsLM393DT
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
STMicroelectronicsLM393D
STMicroelectronics Comparator, SOIC, SMD, Single/Dual Supply, 2-Ch
STMicroelectronicsLM293D
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch

Descriptions

Descriptions of STMicroelectronics LM2903D provided by its distributors.

STMICROELECTRONICS LM2903D Analogue Comparator, Low Power, 2, 1.3 s,1V to18V, SOIC, 8 Pins
LM2903 Series 36 V 400 nA Surface Mount Dual General Purpose Comparator - SOIC-8
Low power dual voltage comparator, 400µA, 36V, -40 to 125°C, SO-8, Tube
STMicroelectronics SCT
Comparator Dual ¦18V/36V 8-Pin SOIC N Rail
DUAL COMPARATOR 15000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDSO8
Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
Voltage Comparator IC; No. of Comparators:2; Comparator Type:; Response Time:1.3µs; Output Type:Open Collector; Supply Voltage Max:36V; Package/Case:8-SOIC; No. of Pins:8; Comparator Output:TTL/DTL/ECL/MOS/CMOS Compatible ;RoHS Compliant: Yes
Comparator Type = Low Power / Output Type = TTL / Output Type = DTL / Output Type = ECL / Output Type = MOS / Output Type = CMOS / Channels = 2 / Input Offset Voltage Max. mV = 7 / Output Current per Channel pA = 100 / Response Time ns = 500 / Supply Current mA = 400 / Single Supply Voltage Min. V = 2 / Single Supply Voltage Max. V = 36 / Dual Supply Voltage Min. V = 1 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.65 / Reflow Temperature Max. °C = 260 / Power Supply Type = Single / Power Supply Type = Dual

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 2903D
  • LM2903 D
  • LM2903-D