Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LM2902WYPT

Low power quad operational amplifier, -40 to 125°C, TSSOP-14, Tape and Reel
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2902WYPT.

HQonline

Datasheet19 pages10 years ago

STMicroelectronics

Inventory History

3 month trend:
-78.56%

CAD Models

Download STMicroelectronics LM2902WYPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.197
Stock
440,687
8,180,387
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.24 V/µs
0.14 V/µs
Gain Bandwidth Product
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
1.5 mA
-

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsLM324PT
ROHS3Compliant EAR99 LM324 Tape & Reel (TR) op amp amplifier circuit 5mm 0.3muA 9V 1300kHz
STMicroelectronicsLM2902PT
ROHS3Compliant EAR99 LM2902 Tape & Reel (TR) op amp buffer circuit 5mm 0.3muA 9V 1300kHz
STMicroelectronicsLM224PT
IC OPAMP GP 1.3MHZ 14TSSOP / Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin TSSOP T/R
Texas InstrumentsLM324PWR
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit 14-TSSOP
Texas InstrumentsLM2902PWR
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLM324PW
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit 14-TSSOP

Descriptions

Descriptions of STMicroelectronics LM2902WYPT provided by its distributors.

Low power quad operational amplifier, -40 to 125°C, TSSOP-14, Tape and Reel
STMicroelectronics SCT
Op Amp Quad Low Power Amplifier ±15V/30V Automotive 14-Pin TSSOP T/R
20nA 4 1.3MHz Push Pull TSSOP-14 Operational Amplifier ROHS
Op Amp General Purpose 4-Ch 1.3MHz 70dB Push-Pull 40mA Shutdown ±15V, 30V 2mV 20nA 1.5mA TSSOP-14 SMD, Adhesive Mount 5mm × 4.4mm × 1mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics