STMicroelectronics LM2902WPT

Low power quad operational amplifier, -40 to 125°C, TSSOP-14, Tape and Reel
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2902WPT.

STMicroelectronics

Datasheet19 pages10 years ago
Datasheet17 pages21 years ago

Inventory History

3 month trend:
+2.16%

CAD Models

Download STMicroelectronics LM2902WPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 0.209
Stock
10,536,450
429,361
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.14 V/µs
0.24 V/µs
Gain Bandwidth Product
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
-
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics LM2902WPT provided by its distributors.

Low power quad operational amplifier, -40 to 125°C, TSSOP-14, Tape and Reel
STMicroelectronics SCT
Operational Amplifier, 14 Func, 9000uV Offset-Max, BIPolar, PDSO4
Low power quad operational amplifier
QUAD OP-AMP 9000 uV OFFSET-MAX 1.3 MHz BAND WIDTH PDSO14
1.3MHz 4 ±15V,30V 7mV@ 5V 150nA SOP SMD mount 5mm*4.4mm*1mm
Std Amplifiers; |Stmicroelectronics LM2902WPT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics