Texas Instruments LM2901MX/NOPB

Comparator General Purpose CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-SOIC
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2901MX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

Upverter

element14

Inventory History

3 month trend:
-62.72%

CAD Models

Download Texas Instruments LM2901MX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsLM2901QDRQ1
Automotive, 30-V quad differential comparator 14-SOIC -40 to 125
Texas InstrumentsLM2901QDRG4Q1
Automotive, 30-V quad differential comparator 14-SOIC -40 to 125
Texas InstrumentsLM2901VQDRG4Q1
Automotive, enhanced-voltage quad differential comparator 14-SOIC -40 to 125
STMicroelectronicsLM2901HYDT
LM2901 Series 36 V 400 nA SMT Quad General purpose Comparator - SOIC-14
STMicroelectronicsLM2901YDT
IC VOLT COMPARATOR QUAD 14-SOIC / Comparator Quad ±16V/32V Automotive 14-Pin SOIC T/R
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14

Descriptions

Descriptions of Texas Instruments LM2901MX/NOPB provided by its distributors.

Comparator General Purpose CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-SOIC
PRECISION COMPARATOR, QUAD, 1.3 uS, SOIC-14, FULL REEL
Low offset, quad differential comparator 14-SOIC -40 to 85
Comparator Operating temperature: -40...85 °C Power supply: 2...36 V Series: LM2901 Design: Quad Package: SOIC-14 Continuous output current: 16 mA Max. input offset voltage: 7 mV
Voltage Comparator IC; No. of Comparators:4; Comparator Type:General Purpose; Response Time:1.3µs; Output Type:TTL / DTL / ECL / MOS / CMOS Compatible; Supply Current:0.8mA; Supply Voltage Min:2V; Supply Voltage Max:36V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2901MX/NOPB .
  • LM2901MX/NOPB.
  • LM2901MXNOPB