STMicroelectronics LF50ABDT-TR

In a Pack of 5, Texas Instruments TPS73030DBVR, LDO Regulator, 200mA, 3 V, ±2% 5-Pin, SOT-23
$ 0.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF50ABDT-TR.

ODG (Origin Data Global)

Datasheet53 pages9 years ago

Newark

Factory Futures

element14 APAC

Augswan

Inventory History

3 month trend:
-24.01%

CAD Models

Download STMicroelectronics LF50ABDT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLF33ABDT-TR
LFXX Series 500 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
STMicroelectronicsLF25ABDT-TR
LFXX Series 500 mA 2.5 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
STMicroelectronicsLF80ABDT-TR
LFXX Series 500 mA 8 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
Texas InstrumentsTLV2217-33KVURG3
500-mA, 12-V, low-dropout voltage regulator 3-TO-252 0 to 125
Texas InstrumentsLP38691DTX-3.3
500mA Low Dropout CMOS Linear egulators Stable with Ceramic Output Capacitors 3-TO-252 -40 to 125

Descriptions

Descriptions of STMicroelectronics LF50ABDT-TR provided by its distributors.

In a Pack of 5, Texas Instruments TPS73030DBVR, LDO Regulator, 200mA, 3 V, ±2% 5-Pin, SOT-23
LDO, 0.45VDO, 0.5A, 5V, 3DPAK; Primary Input Voltage:16V; Output Voltage Fixed:5V; Dropout Voltage Vdo:400mV; Voltage Regulator Case Style:TO-252; No. of Pins:3; Output Current:500mA; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:-; SVHC:No SVHC (20-Jun-2013)
Outputs = 1 / Fixed Output Voltage V = 5 / Output Voltage Min. V = 4.88 / Output Voltage Max. V = 5.11 / Dropout Voltage mV = 400 / Output Current mA = 500 / Load Regulation mV = 2 / Line Regulation mV = 2 / Supply Voltage Min. V = 6 / Supply Voltage Max. V = 16 / Accuracy % = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = DPAK / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 10.1 / Width mm = 6.6 / Height mm = 2.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF50ABDT-TR.