STMicroelectronics LF50CV-DG

76dB~60dB(120Hz~10kHz) 1mA Fixed 500mA 1 5V 7V 5V 16V 700mV@ 500mA 25mV 25mV TO-220 9.15mm
$ 0.621
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF50CV-DG.

IHS

Datasheet53 pages9 years ago

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics LF50CV-DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Linear Voltage Regulator, 1 A, Ultra-High PSRR Vout: 5.0 V; TJ = -40°C to +125°C
STMicroelectronicsL7805CP
STMicroelectronics Linear Regulator 5V Out 1.5A Single TO-220FP TH 3-Pin
onsemiKA7805ETU
KA7805 Series 5 V Fixed Output 1 A 3-Terminal LDO Regulator - TO-220
STMicroelectronicsL7805ABP
STMicroelectronics Linear Regulator, 5V Out, 1A Max, Single Output, TO-220FP, TH, 3-Pin
MC78M05ACTG, SINGLE LINEAR VOLTAGE REGULATOR, 700MA 5 V, +/-2%, 3-PIN TO-220
STMicroelectronicsL78M05CP
STMicroelectronics Linear Regulator, 5V Out, 500mA Max, Single, TO-220FP, TH, 3-Pin

Descriptions

Descriptions of STMicroelectronics LF50CV-DG provided by its distributors.

76dB~60dB(120Hz~10kHz) 1mA Fixed 500mA 1 5V 7V 5V 16V 700mV@ 500mA 25mV 25mV TO-220 9.15mm
LDO Regulator Pos 5V 1A 3-Pin TO-220 Tube
Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, PSFM3
Very low drop voltage regulator with inhibit
LDO Voltage Regulators Very Low Drop REG 0.45V 50uA 500mA
Linear Vr |Stmicroelectronics LF50CV-DG

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF50CVDG