Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LF33CDT-TRY

LFXX Series 3.3 V 500 mA SMT Very Low Drop Voltage Regulator - DPAK-3
$ 0.941
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF33CDT-TRY.

ODG (Origin Data Global)

Datasheet53 pages9 years ago

HQonline

Factory Futures

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.86%

CAD Models

Download STMicroelectronics LF33CDT-TRY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.941
$ 0.617
Stock
223,018
3,445,836
Authorized Distributors
1
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
3.447 V
3.432 V
Min Output Voltage
3.153 V
3.168 V
Output Voltage
3.3 V
3.3 V
Output Current
500 mA
500 mA
Dropout Voltage
1.3 V
700 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-252
TO-252
Number of Pins
3
3
Min Input Voltage
4.3 V
4.3 V
Max Input Voltage
16 V
16 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-05-11
LTD Date2023-11-11

Related Parts

STMicroelectronicsLF50CDT-TRY
LDO, FIXED, 5V, 0.5A, -40 TO 125DEG C; Available until stocks are exhausted
STMicroelectronicsLDFM50DT-TR
LDFM Series 5 V 500 mA Fixed Very Low Drop Voltage Regulator - D-PAK-3
LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Adjustable Vout: 5.0 V
LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: 5.0 V
LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Adjustable Vout: 3.3 V

Descriptions

Descriptions of STMicroelectronics LF33CDT-TRY provided by its distributors.

LFXX Series 3.3 V 500 mA SMT Very Low Drop Voltage Regulator - DPAK-3
LDO Regulator Pos 3.3V 0.5A Automotive 3-Pin(2+Tab) DPAK T/R
Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PSSO2
Very low drop voltage regulator with inhibit
稳压器, LDO, 固定, 3.3V, 0.5A, -40 至 125度 C;
3.3V LDO 500mA DPAK Linear Voltage Regulator
Low voltage differential Regulator (LDO)
LF33 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 400mV 6.5mm 500mA -40C~125C
|Stmicroelectronics LF33CDT-TRY
LDO, FIXED, 3.3V, 0.5A, -40 TO 125DEG C; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltag; Available until stocks are exhausted Alternative available

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF33CDTTRY