What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCV5501DT50RKG

LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: 5.0 V
$ 0.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV5501DT50RKG.

IHS

Datasheet15 pages6 years ago

Master Electronics

onsemi

Augswan

TME

Inventory History

3 month trend:
-1.25%

CAD Models

Download onsemi NCV5501DT50RKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.486
$ 0.443
Stock
860,366
193,375
Authorized Distributors
6
4
Min Input Voltage
5.7 V
5.7 V
Max Input Voltage
16 V
16 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
500 mA
500 mA
Dropout Voltage
230 mV
230 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-252
TO-252
Number of Pins
3
3

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Adjustable Vout: 5.0 V
LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Adjustable Vout: 3.3 V
LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Adjustable Vout: 3.3 V
STMicroelectronicsLDFM50DT-TR
LDFM Series 5 V 500 mA Fixed Very Low Drop Voltage Regulator - D-PAK-3
STMicroelectronicsLF33CDT-TRY
LFXX Series 3.3 V 500 mA SMT Very Low Drop Voltage Regulator - DPAK-3
STMicroelectronicsLF50CDT-TRY
76dB~60dB(120Hz~10kHz) 2mA Fixed 500mA 1 5V 2V 5V 16V 1.3V@ 500mA 28mV 28mV TO-252 , 2.4mm

Descriptions

Descriptions of onsemi NCV5501DT50RKG provided by its distributors.

LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: 5.0 V
NCV5501 Series 500 mA 5 V Fixed Output SMT LDO Voltage Regulator - TO-252
Ic, volt Regulator, fixed,+5V, bipolar, sip,3Pin, plastic |Onsemi NCV5501DT50RKG
NCV5501DT50RKG, LDO VOLTAGE REGULATOR,500MA,5V 2.9%,5.7 TO 16 VIN,3-PIN DPAK
Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, PSSO2
LDO Regulator Pos 5V 0.5A Automotive 3-Pin(2+Tab) DPAK T/R
75dB~70dB(120hZ~10kHz) 500¦ÌA Fixed 500mA 1 5V 2.5V 5V 16V 700mV@ 500mA 0.35%(Typ) 0.1% TO-252-3 , 2.51mm
LDO, AEC-Q100, FIXED, 5V, 0.5A, TO-252-3; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 5
NCV5501 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 230mV 2.38mm 500mA -40C~125C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd