STMicroelectronics LED6001

PWM-dimmable single channel LED driver with integrated boost controller, HTSSOP16, Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LED6001.

IHS

Datasheet26 pages13 years ago

SHENGYU ELECTRONICS

STMicroelectronics

CAD Models

Download STMicroelectronics LED6001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-02-13
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2022-01-31
LTD Date2022-07-31

Related Parts

Diodes Inc.ZXLD1370EST16TC
1MHz PWM Step-down,boost converter 1 DC-DCController 6V~60V TSSOP-16-EP LED Drivers ROHS
Texas InstrumentsLM3421MH/NOPB
LED DRIVER, BUCK-BOOST/FLYBACK TSSOP16;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM3421Q1MH/NOPB
Automotive N-channel constant current LED controller with series DIM FET driver 16-HTSSOP -40 to 125
Texas InstrumentsLM3406MH/NOPB
42-V 1.5-A constant current buck LED driver 14-HTSSOP -40 to 125
Diodes Inc.ZXLD1374EST20TC
LED Driver Controller 60V 1.5A TSSOP16EP | Diodes Inc ZXLD1374EST20TC
Diodes Inc.ZXLD1371QESTTC
ZXLD1371 Series 60 V 1 MHz Buck/Boost LED Driver Controller IC - TSSOP-16EP

Descriptions

Descriptions of STMicroelectronics LED6001 provided by its distributors.

PWM-dimmable single channel LED driver with integrated boost controller, HTSSOP16, Tube
STMicroelectronics SCT
LED Driver 1 Segment 7000uA Supply Current 16-Pin HTSSOP EP Tube
LED DRVR Boost|Buck|Sepic 1-CH Analog/PWM 60V 16-Pin HTSSOP Tube
Tube LED6001 SEPIC Step-Down (Buck) Step-Up (Boost) Analog PWM led driver 5.1mm 7mA 36V 1MHz
LED DRIVER, 1CH, 1MHZ, HTSSOP-16; Device Topology: Boost, Buck-Boost, SEPIC; Input Voltage Min: 5.5V; Input Voltage Max: 36V; Output Voltage Max: 60V; Output Current Max: -; Switching Frequency: 1MHz; No. of Outputs: 1Outputs;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics