Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LED2000PUR

LED2000 Series 18 V 3 A SMT Monolithic Step-Down DC-DC Converter - VFQFPN - 8
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LED2000PUR.

SHENGYU ELECTRONICS

Datasheet40 pages13 years ago

STMicroelectronics

Farnell

Inventory History

3 month trend:
-0.38%

CAD Models

Download STMicroelectronics LED2000PUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-07-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsLM3405AXMY/NOPB
1.6-MHz, 1-A constant current buck LED driver with internal compensation 8-HVSSOP
Texas InstrumentsTPS61165DRVR
High brightness white LED driver in 2mm x 2mm QFN Package 6-WSON -40 to 85
Texas InstrumentsTPS61165DRVT
High brightness white LED driver in 2mm x 2mm QFN Package 6-WSON -40 to 85
MicrochipMIC4802YME
IC LED DRVR LIN PWM 800MA 8SOIC LED Driver IC 1 Output Linear PWM Dimming 800mA 8-SOIC-EP
NCP3065 Series 40 V 250 kHz 1.5 A Constant Current Switching Regulator - SOIC-8
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs Automotive

Descriptions

Descriptions of STMicroelectronics LED2000PUR provided by its distributors.

LED2000 Series 18 V 3 A SMT Monolithic Step-Down DC-DC Converter - VFQFPN - 8
3 A monolithic step-down current source with synchronous rectification
LED DRIVER, BUCK, 3A, 850KHZ, VFQFPN-8; Device Topology: Buck (Step Down); Input Voltage Min: 3V; Input Voltage Max: 18V; Output Voltage Max: -; Output Current Max: 3A; Switching Frequency: 850kHz; No. of Outputs: 1Outputs; IC Mounting: SMD; Driver Case Style: VFQFPN; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Dimming Control Type: PWM; Topology: Buck (Step Down)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics