Texas Instruments LM3405AXMY/NOPB

1.6-MHz, 1-A constant current buck LED driver with internal compensation 8-HVSSOP
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3405AXMY/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago
Technical Drawing2 pages15 years ago

HQonline

element14

Farnell

Inventory History

3 month trend:
+2.45%

CAD Models

Download Texas Instruments LM3405AXMY/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3405AXMY/NOPB.

Related Parts

Texas InstrumentsLM3410YMY/NOPB
525kHz/1.6MHz, constant current boost and SEPIC LED driver with internal compensation 8-HVSSOP -40 to 125
Texas InstrumentsLM3410XMY/NOPB
525kHz/1.6MHz, constant current boost and SEPIC LED driver with internal compensation 8-HVSSOP -40 to 125
NCL30082ADMR2G, PWM CURRENT MODE CONTROLLER, 3000 MA, 150 KHZ, 12 V, 8-PIN MSOP
NCL30083 Series 9.4V Quasi-Resonant Primary Side Current-Mode Controller-Micro-8
Diodes Inc.PAM2841SR
PAM2841 Series 40 V 1.5 A 1 MHz SW Current Precision WLED Driver - MSOP-8
Flyback 18V 200V(Max) 18V No MSOP-8 wire mounting,SMD mount,glue mount

Descriptions

Descriptions of Texas Instruments LM3405AXMY/NOPB provided by its distributors.

1.6-MHz, 1-A constant current buck LED driver with internal compensation 8-HVSSOP
22V PWM Step-Down (Buck) 1A 200mV 3V 20V HVSSOP-8 SMD, Adhesive Mount 3mm × 3mm × 860μm
1.6MHz PWM Step-down 1 DC-DCVoltage Stabilizer 1A 3V~22V MSOP-8-EP LED Drivers ROHS
1A Buck LED Driver, 1.6MHz, 22V In, 20V Out, 1 Ch, MSOP
LED DRVR 5Segment 3.3V/5V/9V/12V/15V/18V 8-Pin MSOP T/R
LED DRIVER, BUCK, 1.6MHZ, HVSSOP-8; Device Topology: Buck (Step Down); Input Voltage Min: 3V; Input Voltage Max: 22V; Output Voltage Max: 20V; Output Current Max: 1A; Switching Frequency: 1.6MHz; No. of Outputs: 1Outputs; IC Mo
LED Driver IC; Device Type:LED; Supply Voltage Min:3V; Supply Voltage Max:22V; Termination Type:SMD; Package/Case:8-MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Output Current Max:1000mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3405AXMYNOPB