STMicroelectronics LDK220M50R

STMicroelectronics LDO Regulator, 5 Voutput, 200mAmaximum output, SOT-23encapsulation
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDK220M50R.

IHS

Datasheet32 pages5 years ago

element14 APAC

Future Electronics

HQonline

Newark

Inventory History

3 month trend:
-3.44%

CAD Models

Download STMicroelectronics LDK220M50R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLDK220M36R
LDK220 Series 2.5 to 13.2 Vin 200 mA 3.6 Vout LDO Linear Regulator - SOT23-5L
STMicroelectronicsLDK220M27R
LDK220 Series 2.5 to 13.2 Vin 200 mA 2.7 Vout LDO Linear Regulator - SOT23-5L
STMicroelectronicsLDK220M-R
LDK220 Series 200 mA 13.2V Adj. Low Quiescent Current and Low Noise LDO-SOT-23-5
LDO, REG, 16VIN, 0.15A, 3.3V, 2%, 5SOT23; Primary Input Voltage:16V; Output Volt
LDO Regulator Pos 5V 0.15A Automotive 5-Pin SOT-23 T/R
LDO, 0.165VDO, 0.15A, 3.6V, 1%, 5SOT23; Primary Input Voltage:16V; Output Voltag

Descriptions

Descriptions of STMicroelectronics LDK220M50R provided by its distributors.

STMicroelectronics LDO Regulator, 5 Voutput, 200mAmaximum output, SOT-23encapsulation
LDK220 Series 2.5 to 13.2 Vin 200 mA 5 Vout LDO Linear Regulator - SOT-23-5L
LDK220M50R, LDO Voltage Regulator, 200mA, 5 V +/-3%, 2.5to13.2 Vin, 5-Pin SOT-23
LDO, FIXED, 5V, 0.2A, SOT-23-5; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 13.2V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 200mA; Dropout Voltage Vdo: 200mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 5V 200mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Output Voltage Nom.: 5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics