STMicroelectronics LD1117DTTR

STMicroelectronics LDO Regulator, 1.25V-15V Out, 1.3A Max, Single Output, DPAK, SMD, 3-Pin
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD1117DTTR.

Augswan

Datasheet44 pages13 years ago

Upverter

Future Electronics

element14

DigiKey

Inventory History

3 month trend:
+22.72%

CAD Models

Download STMicroelectronics LD1117DTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.259
$ 0.244
$ 0.244
Stock
820,740
394,273
394,273
Authorized Distributors
6
6
6
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
15 V
15 V
15 V
Min Output Voltage
1.25 V
1.25 V
1.25 V
Output Voltage
15 V
15 V
15 V
Output Current
800 mA
800 mA
800 mA
Dropout Voltage
1.2 V
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
3
3
3
Min Input Voltage
-
-
-
Max Input Voltage
15 V
15 V
15 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLD1117DT
Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, BIPolar, PSSO2
STMicroelectronicsLD1117DT12TR
LD1117 Series 1300 mA 1.2 V Fixed SMT Positive Voltage Regulator - TO-252
STMicroelectronicsLD1117DT33TR
LD1117 Series 1300 mA 3.3 V Fixed SMT Positive Voltage Regulator - TO-252
Texas InstrumentsLMS8117ADT-ADJ
LDO Regulator Pos 1.25V to 13.8V 1A 3-Pin(2+Tab) TO-252 Rail
Texas InstrumentsLMS8117ADTX-3.3
1A Low-Dropout Linear Regulator 3-TO-252 0 to 125

Descriptions

Descriptions of STMicroelectronics LD1117DTTR provided by its distributors.

STMicroelectronics LDO Regulator, 1.25V-15V Out, 1.3A Max, Single Output, DPAK, SMD, 3-Pin
LDO Regulator Pos 1.25V to 15V 1.3A 3-Pin(2+Tab) DPAK T/R / IC REG LDO ADJ 0.8A DPAK
Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, BIPolar, PSSO3
LD1117 Series 1300 mA Adjustable Positive Voltage LDO Regulator TO-252
Adjustable and fixed low drop positive voltage regulator
LD1117DTTR, LDO VOLTAGE REGULATOR, ADJUSTABLE 1.3A, 1.25TO15 V +/-1%, 3-PIN DPAK
LDO Voltage Regulator, Adjustable, 15 V, Single Output, 1.1 V Drop, 1.25 V to 15 V, 1.3 A, 3 Pins
Adjustable LDO 1.3A 15V 1% TO-252 SMT Voltage Regulator
稳压器, LDO, 15V, 0.8A, D2PAK;
Low voltage differential Regulator (LDO)
IC REG LINEAR POS ADJ 800MA DPAK
STMicroelectronics LD1117DTTR 稳压器
LDO VREG ADJ 1.25-15V 0.8A DPAK
V REG, 1VDO, 0.8A, 1.25VREF, 2%, DPAK; Output Type: Adjustable; Input Voltage Min: -; Input Voltage Max: 15V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.25V; Adjustable Output Voltage Max: 15V; Output Curre

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD1117DT(TR)
  • LD1117DTTR.