STMicroelectronics LD1117DTC-R

LD1117 Series 800 mA ADJ 1.25 to 15 V Surface Mount LDO Regulator - TO-252
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD1117DTC-R.

Augswan

Datasheet44 pages13 years ago

Upverter

TME

Inventory History

3 month trend:
+22.30%

CAD Models

Download STMicroelectronics LD1117DTC-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.244
$ 0.259
$ 0.259
Stock
340,878
1,044,937
1,044,937
Authorized Distributors
6
6
6
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
15 V
15 V
15 V
Min Output Voltage
1.25 V
1.25 V
1.25 V
Output Voltage
15 V
15 V
15 V
Output Current
800 mA
800 mA
800 mA
Dropout Voltage
1.2 V
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
3
3
3
Min Input Voltage
-
-
-
Max Input Voltage
15 V
15 V
15 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLD1117DT25TR
LD1117 Series 1300 mA 2.5 V Fixed SMT Positive Voltage Regulator - TO-252
STMicroelectronicsLD1117DT18
LDO Regulator Pos 1.8V 1.3A 3-Pin(2+Tab) DPAK Tube
STMicroelectronicsLD1117DT33TR
LD1117 Series 1300 mA 3.3 V Fixed SMT Positive Voltage Regulator - TO-252

Descriptions

Descriptions of STMicroelectronics LD1117DTC-R provided by its distributors.

LD1117 Series 800 mA ADJ 1.25 to 15 V Surface Mount LDO Regulator - TO-252
Adjustable LDO Voltage Regulator, 3V to 15V, 1.1V drop, 1.25V to 15V/950mA out, TO-252-3
Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, BIPolar, PSSO3
LD1117DTC-R, LDO Voltage Regulator, Adjustable 1.3A,1.25 to 15V +/-1%,3-Pin DPAK
Adjustable and fixed low drop positive voltage regulator
LDO Voltage Regulator, 1.3A, 15V, TO-252, SMT
LDO, ADJ, 1.25-15V, 0.95A, SOIC-8;
Low voltage differential Regulator (LDO)
IC REG LINEAR POS ADJ 800MA DPAK
75dB(120Hz) 5mA positive electrode Adjustable 800mA 1 1.25V 15V 15V 1.3V@ 800mA 1% 1% TO-252-3 SMD mount,glue mount 2.63mm(height)
LDO, ADJ, 1.25-15V, 0.95A, SOIC-8; Output Type: Adjustable; Input Voltage Min: -; Input Voltage Max: 15V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.25V; Adjustable Output Voltage Max: 15V; Output Current: 950mA; Dropout Voltage Vdo: 1.1V; LDO Regulator Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: Adj 950mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics