STMicroelectronics LD1117DT25TR

LD1117 Series 1300 mA 2.5 V Fixed SMT Positive Voltage Regulator - TO-252
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD1117DT25TR.

Augswan

Datasheet44 pages13 years ago

Upverter

TME

iiiC

DigiKey

Inventory History

3 month trend:
-1.46%

CAD Models

Download STMicroelectronics LD1117DT25TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLD1117DT18CTR
LD1117 Series 1300 mA 1.8 V Fixed SMT Positive Voltage Regulator - TO-252
STMicroelectronicsLD1117DT18TR
LD1117 Series 1300 mA 1.8 V Fixed SMT Positive Voltage Regulator - TO-252
STMicroelectronicsLD1117DT18
LDO Regulator Pos 1.8V 1.3A 3-Pin(2+Tab) DPAK Tube

Descriptions

Descriptions of STMicroelectronics LD1117DT25TR provided by its distributors.

LD1117 Series 1300 mA 2.5 V Fixed SMT Positive Voltage Regulator - TO-252
STMicroelectronics LDOVoltage regulator chip, 2.5 Voutput, 1.3Amaximum output, single output, DPAK, surface mount, 3needle
V REG LDO +2.5V, SMD, 1117, DPAK-3; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 15V; Fixed Output Voltage Nom.: 2.5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 800mA; Dropout Voltage Vdo: 1.1V; LDO Regulator Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Product Range: 2.5V 800mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Accuracy %: 1%; Base Number: 1117; IC Generic Number: 1117; No. of Outputs: 1Outputs; Operating Temperature Range: 0°C to +125°C; Operating Voltage Tolerance +: 2%; Output Current Max: 0.8A; Output Voltage Nom.: 2.5V; Primary Input Voltage: 4.5V; Supply Voltage Max: 15V; Supply Voltage Min: 3.9V; Termination Type: Surface Mount Device; Voltage Regulator Type: Fixed

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD1117DT25-TR
  • LD1117DT25TR.