STMicroelectronics LD1086VY

LDO Regulator Pos 1.25V to 15V 1.5A Automotive 3-Pin(3+Tab) TO-220AB Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD1086VY.

Augswan

Datasheet42 pages13 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics LD1086VY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
Stock
221,746
108,727
Authorized Distributors
0
5
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
1.275 V
28 V
Min Output Voltage
1.225 V
1.25 V
Output Voltage
1.25 V
1.25 V
Output Current
1.5 A
1.5 A
Dropout Voltage
1.5 V
1.5 V
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-220-3
TO-220-3
Number of Pins
-
3
Min Input Voltage
-
-
Max Input Voltage
30 V
30 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

STMicroelectronicsLD1086V-DG
LD1086: 28.5 V 1.5 A Adjustable Low Drop Positive Voltage Regulator - TO-220-3
STMicroelectronicsLD1086BV-DG
1.5 A adjustable and fixed low drop positive voltage regulator
STMicroelectronicsLD1086BV
88dB(120Hz) 10mA Adjustable 1.5A 1 1.25V 28.5V 30V 1.5V@ 1.5A TO-220 Through hole mounting
Texas InstrumentsTL780-15KCSE3
1.5-A, 30-V, high-accuracy, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsTL780-05KCSE3
1.5-A, 30-V, high-accuracy, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsUA7815CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125

Descriptions

Descriptions of STMicroelectronics LD1086VY provided by its distributors.

LDO Regulator Pos 1.25V to 15V 1.5A Automotive 3-Pin(3+Tab) TO-220AB Tube
1.5 A adjustable and fixed low drop positive voltage regulator
Adjustable Positive LDO Regulator, 1.25V Min, 28V Max, 1.5V Dropout, BIPolar, SFM3
Power Management |Stmicroelectronics LD1086VY
IC REG LINEAR POS ADJ 1.5A TO220

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics