Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LD1086D2TTR

LDO Regulator Pos 1.25V to 15V 1.5A 3-Pin(2+Tab) D2PAK T/R / IC REG LDO ADJ 1.5A D2PAK
$ 0.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD1086D2TTR.

HQonline

Datasheet42 pages13 years ago

Upverter

STMicroelectronics

Farnell

TME

Inventory History

3 month trend:
-13.46%

CAD Models

Download STMicroelectronics LD1086D2TTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsTL780-05CKTTR
1.5-A, 30-V, high-accuracy, linear voltage regulator 3-DDPAK/TO-263 0 to 125
Texas InstrumentsLM1086ISX-5.0
Lead Free Positive GULL WING Not Qualified voltage regulator linear 125C 1.5A 2.54mm 1.5V
Texas InstrumentsUA7812CKTTR
1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
STMicroelectronicsL7805ACD2T-TR
Standard Regulator Pos 5V 1.5A 3-Pin(2+Tab) D2PAK T/R / IC REG LDO 5V 1.5A D2PAK
STMicroelectronicsL7805ABD2T-TR
Linear Voltage Regulator, Fixed, Positive, 7.5 V to 35 V, 5 V, 1.5 A, 3 Pins, TO-263 (D2PAK)
STMicroelectronicsL7812CD2T-TR
IC, LINEAR VOLT REGULATOR, 12V, D2-PAK-3; Input Voltage Min:19V; Max:35V; Output

Descriptions

Descriptions of STMicroelectronics LD1086D2TTR provided by its distributors.

LDO Regulator Pos 1.25V to 15V 1.5A 3-Pin(2+Tab) D2PAK T/R / IC REG LDO ADJ 1.5A D2PAK
LD1086 Series 1.5 A Adjustable Output Positive Voltage LDO Regulator - D2PAK
LDO, ADJ, 1.5A, -40 TO 125DEG C; Output Type: Adjustable; Input Voltage Min: 4.25V; Input Voltage Max: 30V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.25V; Adjustable Output Voltage Max: -; Output Current: 1.5A; Dropout Voltage Vdo: 1.3V; LDO Regulator Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: Adj 1.5A LDO Voltage Regulators; Automotive Qualification Standard: AEC-Q100; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
The LD1086 is a LOW DROP Voltage Regulator able to provide up to 1.5A of output current. Dropout is guaranteed at a maximum of 1.2V at the maximum output current, decreasing at lower loads. The LD1086 is pin to pin compatible with the older 3-terminal adjustable regulators, but has better performances in term of drop and output tolerance. A 2.85V output version is suitable for SCSI-2 active termination. Unlike PNP regulators, where a part of the output current is wasted as quiescent current, the LD1086 quiescent current flows into the load, so increase efficiency. Only a 10uF minimum capacitor is need for stability. The device is supplied in TO-220, D2PAK, D 2PAK/A and DPAK. On chip trimming allows the regulator to reach a very tight output voltage tolerance, within +-1% at 25oC.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD1086D2T-TR