What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics L9616

IC TRANSCEIVER HALF 1/1 8SO / 1/1 Transceiver Half CANbus 8-SOIC
$ 0.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L9616.

STMicroelectronics

Datasheet8 pages12 years ago

HQonline

Future Electronics

Arrow Electronics

iiiC

Inventory History

3 month trend:
-0.35%

CAD Models

Download STMicroelectronics L9616 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.759
$ 0.778
Stock
669,595
431,530
Authorized Distributors
6
6
Interface
CAN
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
SOP
SOP
Max Supply Current
80 mA
80 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

NXP SemiconductorsTJA1051T,118
TJA1051 Series 5.5 V 5 Mbit/s Surface Mount High-Speed CAN Transceiver - SOIC-8
NXP SemiconductorsTJA1051T/3,118
TJA1051 Series 3 V 1 Mbit/s Surface Mount High-Speed CAN Transceiver - SOIC-8
NXP SemiconductorsTJA1051T,112
TJA1051 Series 5.5 V 1 Mbit/s Surface Mount High-Speed CAN Transceiver - SOIC-8

Descriptions

Descriptions of STMicroelectronics L9616 provided by its distributors.

IC TRANSCEIVER HALF 1/1 8SO / 1/1 Transceiver Half CANbus 8-SOIC
L9616, CAN TRANSCEIVER 1MBD 1-CHANNEL ISO/DIS 11898, 8-PIN SOIC
CAN Transceiver, 1 TX, 2 RX, 4.5 V to 5.5 V, 8 Pins, SOIC
Can Transceiver, 1Mbaud, 5.5V, Soic-8; |Stmicroelectronics L9616
e4 L9616 Tube CANbus interface receiver 5V 80mA 1.75mm 5V
CAN 1MBd Shutdown 5V Automotive AEC-Q100 8-Pin SO N Tube
Telecom Integrated Circuits Hi-Spd Can Bus Trans
Interface Circuit, 1-Trnsvr, BICMOS, PDSO8
Transceiver SOP-8 CAN ICs ROHS
STMicroelectronics CANTransceiver, 1Transceiver, Maximum data rate1MBd, Maximum operating temperature+125 °C, SOICencapsulation, supportISO/DIS 11898standard, 8Pin
CAN TRANSCEIVER, 1MBAUD, 5.5V, SOIC-8; IC Interface Type: CAN; No. of TX Buffers: 1; No. of RX Buffers: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 8Pins; Operating Temperatur

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L9616.