Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L9616-TR

Can 1MBD Shutdown 5V Automotive 8-PIN So N T/r / IC Txrx Bidirect Hi Speed 8SOIC
$ 0.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L9616-TR.

STMicroelectronics

Datasheet8 pages13 years ago

Factory Futures

HQonline

Mouser

iiiC

Inventory History

3 month trend:
-45.96%

CAD Models

Download STMicroelectronics L9616-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.778
$ 0.761
Stock
420,144
576,868
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
-
CAN
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsTJF1051T/3,118
TJF1051 Series 5.5 V 5 Mbps Surface Mount High-Speed CAN Transceiver - SOIC-8
NXP SemiconductorsTJA1051T,118
TJA1051 Series 5.5 V 5 Mbit/s Surface Mount High-Speed CAN Transceiver - SOIC-8
NXP SemiconductorsTJA1051T/3/CM,118
TJA1051T Series 5.5 V 1 Mbit/s Surface Mount High-Speed CAN Transceiver - SOIC-8

Descriptions

Descriptions of STMicroelectronics L9616-TR provided by its distributors.

CAN 1MBd Shutdown 5V Automotive 8-Pin SO N T/R / IC TXRX BIDIRECT HI SPEED 8SOIC
EAR99 L9616 Tape & Reel (TR) CANbus interface receiver 150mV 80mA 4.9mm 5V
CAN Transceiver, 1 TX, 2 RX, 4.5 V to 5.5 V, 8 Pins, SOIC
IC DIFF RF/IF AMP LOWDIST 10MSOP
Telecom Integrated Circuits Hi-Spd Can Bus Trans
Interface Circuit, 1-Trnsvr, BICMOS, PDSO8
CAN BUS TRANSCEIVER, -40 TO 125DEG C;
Transceiver SOP-8 CAN ICs ROHS
CAN BUS TRANSCEIVER, -40 TO 125DEG C; IC Interface Type: CAN; No. of TX Buffers: -; No. of RX Buffers: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L 9616 TR
  • L9616-TR.
  • L9616TR