Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L79L05ABD13TR

Linear Voltage Regulator, 7905, Fixed, -20V To -8V In, -5V And 0.1A Out, SOIC-8
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L79L05ABD13TR.

Upverter

Datasheet27 pages20 years ago
Datasheet27 pages20 years ago

HQonline

TME

Newark

element14 APAC

Inventory History

3 month trend:
+23.68%

CAD Models

Download STMicroelectronics L79L05ABD13TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.19
$ 0.112
$ 0.112
Stock
827,934
3,070,885
3,070,885
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
49 dB
49 dB
49 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL78L05ACD13TR
Linear Voltage Regulator, Fixed, Positive Output, 30 V, 5 V, 100 mA, 8 Pins, SOIC
STMicroelectronicsL78L05ABD13TR
Linear Voltage Regulator, Fixed, Positive, 7 V to 20 V, 5 V, 8 Pins, SOIC
STMicroelectronicsL78L05CD13TR
L78L05CD13TR, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 5.5 V, 8-PIN SOIC

Descriptions

Descriptions of STMicroelectronics L79L05ABD13TR provided by its distributors.

Linear Voltage Regulator, 7905, Fixed, -20V To -8V In, -5V And 0.1A Out, SOIC-8
STMicroelectronics Linear Voltage Regulator, -5V Out, 100mA Max, Single Channel, SOIC, SMD, 8-Pin
L79L05 Series 100 mA -5 V Fixed Output SMT Negative Voltage Regulator - SOIC-8
L79L05ABD13TR, SINGLE NEGATIVE VOLTAGE REGULATOR 100MA -5 V, 8-PIN SOIC
LDO Regulators; L79L05ABD13TR; STMICROELECTRONICS; 100 mA; Fixed; 1; -5 V
L79L05 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 1.7V 1.65mm 100mA -40C~125C
LINEAR VOLT REG, 0.1A, -5V, SOIC-8; Fixed Output Voltage Nom.: -5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -20V; Input Voltage Max: -8V; Product Range: 7905 Voltage Regulators; O

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics