STMicroelectronics L78L05ABD13TR

Linear Voltage Regulator, Fixed, Positive, 7 V to 20 V, 5 V, 8 Pins, SOIC
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L05ABD13TR.

element14 APAC

Datasheet45 pages10 years ago
Datasheet46 pages13 years ago

Upverter

STMicroelectronics

Farnell

DigiKey

Inventory History

3 month trend:
-26.24%

CAD Models

Download STMicroelectronics L78L05ABD13TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
$ 0.097
$ 0.097
Stock
6,856,511
13,659,340
13,659,340
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
4.75 V
4.75 V
4.75 V
Max Output Voltage
5.25 V
5.25 V
5.25 V
Accuracy
-
4 %
4 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
49 dB
49 dB
49 dB

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsL78L05ACD13TR
Linear Voltage Regulator, Fixed, Positive Output, 30 V, 5 V, 100 mA, 8 Pins, SOIC
STMicroelectronicsL78L05CD13TR
L78L05CD13TR, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 5.5 V, 8-PIN SOIC
STMicroelectronicsL78L33ABD-TR
Linear Voltage Regulator, Fixed, 8.3V To 30V In, 3.3V And 0.1A Out, SOIC-8

Descriptions

Descriptions of STMicroelectronics L78L05ABD13TR provided by its distributors.

Linear Voltage Regulator, Fixed, Positive, 7 V to 20 V, 5 V, 8 Pins, SOIC
L78L05ABD13TR, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 5 V, 8-PIN SOIC
L78L Series 100 mA 5 V Three Terminal Positive Voltage Regulator - SOIC-8
49dB@(120Hz) 100mA Fixed 5V Positive 30V SOP-8 Linear Voltage Regulators (LDO) ROHS
IC, LINEAR VOLTAGE REGULATOR, 5V, 8-SOIC
POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 5VBIPolar, PDSO8
5V 100mA LDO Voltage Regulator, SO, 30V In, 1.7V Dropout
STMicroelectronics Linear voltage regulator chip, 5 Voutput, 100mAmaximum output, single output, SOIC, surface mount, 8needle
L78L05 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 1.25mm 100mA -40C~125C
Fixed Output Voltage V = 5 / Output Current mA = 100 / Polarity = Positive / Load Regulation mV = 60 / Line Regulation mV = 150 / Dropout Voltage V = 1.7 / Quiescent Current (Iq) mA = 6 / Supply Voltage Max. V = 30 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOP-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 4 / Height mm = 1.7
The L78L00 series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.
VOLTAGE REG, FIXED, 5V, 0.1A, SOIC-8; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 10V; Input Voltage Max: 30V; Product Range: 7805 Voltage Regulators; Output Current: 100mA; Output Type: Fixed; Linear Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Output Voltage Nom.: 5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78L05ABD-13TR
  • L78L05ABD13TR.