STMicroelectronics L7980TR

Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.6V to 28V 2A 8-Pin VFQFPN T/R
$ 1.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7980TR.

HQonline

Datasheet42 pages13 years ago

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
-98.88%

CAD Models

Download STMicroelectronics L7980TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-02-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Texas InstrumentsTPS54233D
3.5 to 28V Input, 2A, 300kHz Step-Down Converter with Eco-mode 8-SOIC -40 to 150
Texas InstrumentsTPS54233DRG4
3.5 to 28V Input, 2A, 300kHz Step-Down Converter with Eco-mode 8-SOIC -40 to 150
Texas InstrumentsTPS54233DG4
3.5 to 28V Input, 2A, 300kHz Step-Down Converter with Eco-mode 8-SOIC -40 to 150
Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8
Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability
Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability

Descriptions

Descriptions of STMicroelectronics L7980TR provided by its distributors.

Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.6V to 28V 2A 8-Pin VFQFPN T/R
Buck No 250KHz~1MHz Adjustable 1 28V 600mV 28V 4.5V QFN SMD mount,glue mount 3mm*3mm*700μm
0.6 V 1 Output 2A Buck Positive Adjustable Switching Regulator IC - VFDFN-8
Switching Regulator, Voltage-mode, 3.5A, 1000kHz Switching Freq-Max, PDSO8
2 A step-down switching regulator
Step-down type Adjustable 2A 4.5V~28V 0.6V~28V VFQFPN-8 DC-DC Converters ROHS
L7980 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 7months ago) DC to DC switching regulator 12V 3mm 2A 250kHz~1MHz
DC/DC CONV, BUCK, 1MHZ, 150DEG C; Topology: Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 28V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: VFQFPN; No. of Pins: 8Pins; Output Current: 2A; Output Voltage Min: 600mV; Output Voltage Max: 28V; Switching Frequency: 1MHz; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics