Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L78M09CDT-TR

L78M Series 500 mA 9 V Three Terminal Positive Voltage LDO Regulator - TO-252

$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78M09CDT-TR.

IHS

Datasheet45 pages5 years ago

Upverter

Augswan

Farnell

element14 APAC

Inventory History

3 month trend:
+5.30%

CAD Models

Download STMicroelectronics L78M09CDT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsL78M09ABDT-TR
L78M Series 500 mA 9 V Three Terminal Positive Voltage LDO Regulator - TO-252
STMicroelectronicsL78M10ABDT-TR
L78M Series 500 mA 10 V Three Terminal Positive Voltage LDO Regulator - TO-252
STMicroelectronicsL78M08CDT-TR
L78M Series 500 mA 8 V Output Three Terminal Voltage LDO Regulator - TO-252
Texas InstrumentsUA78M33CKVURG3
500mA 80dB@(120Hz) null 3.3V positive 25V TO-252-3 Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsUA78M05CKVURG3
LDO Regulators; UA78M05CKVURG3; TEXAS INSTRUMENTS; 3; 1; 500 mA; 5 V

Descriptions

Descriptions of STMicroelectronics L78M09CDT-TR provided by its distributors.

L78M Series 500 mA 9 V Three Terminal Positive Voltage LDO Regulator - TO-252
500mA 56dB@(120Hz) Fixed 9V Positive 35V TO-252-2(DPAK) Linear Voltage Regulators (LDO) ROHS
L78M09CDT-TR, SINGLE LINEAR VOLTAGE REGULATOR, 500MA 9 V, 3-PIN DPAK
STMicroelectronics Linear voltage regulator chip, 9 Voutput, 500mAmaximum output, single output, DPAK, surface mount, 3needle
L78M09 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 2V 2.4mm 500mA 0C~125C
LINEAR VOLT REG, 0.5A, 9V, TO-252-3; Fixed Output Voltage Nom.: 9V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -; Input Voltage Max: 35V; Product Range: 7809 Voltage Regulators; Outp
The L78M00 series of three-terminal positive regulators is available in TO-220, TO-220FP, DPAK and IPAK packages and with several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 0.5A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78M09CDTTR