STMicroelectronics L78M08CDT-TR

STMicroelectronics Linear Regulator, 8V Out, 500mA, Single Output, DPAK, SMD, 2+Tab
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78M08CDT-TR.

IHS

Datasheet45 pages6 years ago

Upverter

Future Electronics

Augswan

Newark

Inventory History

3 month trend:
-7.83%

CAD Models

Download STMicroelectronics L78M08CDT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.274
$ 0.11
Stock
433,353
184,452
Authorized Distributors
6
1
Case/Package
TO-252
TO-252
Number of Pins
3
-
Number of Outputs
1
1
Max Output Current
500 mA
-
Min Input Voltage
10.5 V
10.5 V
Max Input Voltage
25 V
25 V
Min Output Voltage
7.6 V
7.6 V
Max Output Voltage
8.4 V
8.4 V
Accuracy
-
-
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
56 dB
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsL78M08ABDT-TR
STMicroelectronics Linear Regulator, 8V Out, 500mA Max, Single Output, DPAK, SMD, 3-Pin
STMicroelectronicsL78M10ABDT-TR
L78M Series 500 mA 10 V Three Terminal Positive Voltage LDO Regulator - TO-252
STMicroelectronicsL78M05ABDT-TR
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 500 mA, 3 Pins, TO-252 (DPAK)
Texas InstrumentsUA78M05CKVURG3
LDO Regulators; UA78M05CKVURG3; TEXAS INSTRUMENTS; 3; 1; 500 mA; 5 V
Texas InstrumentsUA78M33CKVURG3
Texas Instruments Linear Regulator, 3.3V Out, 500mA Max, Single Channel, TO-252, SMD, 3-Pin

Descriptions

Descriptions of STMicroelectronics L78M08CDT-TR provided by its distributors.

STMicroelectronics Linear Regulator, 8V Out, 500mA, Single Output, DPAK, SMD, 2+Tab
L78M Series 500 mA 8 V Output Three Terminal Voltage LDO Regulator - TO-252
L78M08 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 2V 6.5mm 500mA 0C~125C
LINEAR VOLT REG, 0.5A, 8V, TO-252-3; Fixed Output Voltage Nom.: 8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -; Input Voltage Max: 35V; Product Range: 7808 Voltage Regulators; Outp
The L78M00 series of three-terminal positive regulators is available in TO-220, TO-220FP, DPAK and IPAK packages and with several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 0.5A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78M08CDT-TR.